72MZ.SA.0 | ideal-tek

Ceramic tweezers, insulated, antimagnetic, ceramic, 135 mm, 72MZ.SA.0

Order No.: 02L6875
EAN: 4099891365073
MPN:
72MZ.SA.0
72MZ.SA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
61.8086 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.81 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8086 €
5 pcs.
55.6325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic replaceable tip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, strong, pointed, superior finish. OAL: 135mm
Technical specifications
Anti-magnetic Yes
Version Keramik-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated Yes
Length 135 mm
Material Keramik
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes