7314.SA.9 | ideal-tek
Tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 7314.SA.9
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
5 pcs.
22.4315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strong tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: straight, flat, round, line serrated. OAL: 145mm
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 145 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |