7320.C.NP.9 | ideal-tek
Tweezers, uninsulated, carbon steel, 200 mm, 7320.C.NP.9
Unit Price (€ / pc.)
21.1463 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.15 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1463 €
5 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
Strong tweezers - Carbon Steel, Nickel plated - serrated handles - tips: straight, strong, rounded, blunted, line serrated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 200 mm | |
| Resistant to | saltwater, alkalies, organic acids, wear, abrasion, aging, oxidation | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |