73ZJ.SA.0 | ideal-tek
ESD Ceramic tweezers, uninsulated, antimagnetic, ceramic, 140 mm, 73ZJ.SA.0
Order No.: 02L7162
EAN: 4099891366094
MPN:
73ZJ.SA.0
Unit Price (€ / pc.)
64.2243 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.22 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2243 €
5 pcs.
58.4409 €
10 pcs.
52.4076 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD Ceramic replaceable tip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine, pointed, superior finish. OAL: 140mm
Technical specifications
Anti-magnetic | Yes | |
Version | Keramik-Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 140 mm | |
Material | Keramik |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |