7CPR.SA.1 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, 7CPR.SA.1

Order No.: 02L6924
EAN: 7640144713041
MPN:
7CPR.SA.1
7CPR.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
28.7147 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.71 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7147 €
5 pcs.
25.8230 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic replaceable tip tweezers - Carbon PEEK - tips: curved, very fine. OAL: 130mm. ESD safe
Technical specifications
Filter Property Value
Version tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material plastic
Length 130 mm
Resistant to chemicals, salts, acids, thermal ageing
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes