8501 | ideal-tek

Ceramic tweezers, insulated, antimagnetic, ceramic, 125 mm, 8501

Order No.: 02L6608
EAN: 4099891363345
MPN:
8501
8501 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
163.2680 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-06
Leadtime: 2 Weeks **
Total Price:
163.27 € *
Price list
Quantity
Price per unit*
1 pcs.
163.2680 €
5 pcs.
146.9412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Full Ceramic tweezers - tips: straight, squared, flat, serrated. OAL: 125 mm
Technical specifications
Anti-magnetic Yes
Version Keramik-Pinzette
Resistant to Abrieb, Verschleiß, thermische Alterung, Korrosionsbeständigkeit, nahezu chemisch inert
Chemical resistant Yes
ESD protection No
Isolated Yes
Length 125 mm
Material Keramik
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes