8501FGG | ideal-tek
Ceramic tweezers, insulated, antimagnetic, ceramic, 125 mm, 8501FGG
Order No.: 02L6931
EAN: 4099891365325
MPN:
8501FGG
Unit Price (€ / pc.)
191.9351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.94 € *
Price list
Quantity
Price per unit*
1 pcs.
191.9351 €
5 pcs.
172.7404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Full Ceramic tweezers - tips: straight, fine, squared, flat. OAL: 125 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Keramik-Pinzette | |
Resistant to | Abrieb, Verschleiß, thermische Alterung, Korrosionsbeständigkeit, nahezu chemisch inert | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | Yes | |
Length | 125 mm | |
Material | Keramik |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |