8507 | ideal-tek
General purpose tweezers, insulated, antimagnetic, ceramic, 125 mm, 8507
Order No.: 02L6609
EAN: 7640144717186
MPN:
8507
Unit Price (€ / pc.)
190.7927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
190.79 € *
Price list
Quantity
Price per unit*
1 pcs.
190.7927 €
5 pcs.
171.7051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Full Ceramic tweezers - tips: curved, squared, flat. OAL: 125 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Universalpinzette | |
Resistant to | Korrosion | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | Yes | |
Length | 125 mm | |
Material | Keramik | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |