8WTC1.SA.1.ITU | ideal-tek
ESD wafer tweezers, antimagnetic, PTFE, 150 mm, 8WTC1.SA.1.ITU
Order No.: 19L3260
EAN: 4099891648732
MPN:
8WTC1.SA.1.ITU
Unit Price (€ / pc.)
113.7045 € *
Available: 7 pcs.
Leadtime: 6 Weeks **
Total Price:
113.70 € *
Price list
Quantity
Price per unit*
1 pcs.
113.7045 €
3 pcs.
110.2892 €
10 pcs.
106.5050 €
25 pcs.
103.6490 €
100 pcs.
99.1151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wafer tweezer, 8WTC1.SA.1.ITU, ideal-tek
8WTC1 Plastic tip tweezer is suitable to delicate applications which require holding a 8-inch flat component firmly. The conductive PTFE material provides the tweezer with ESD and excellent non-scratching properties combined with excellent chemical resistance.
Features
- Excellent high and low temperature resistance
- Extremely low sliding friction coefficient
- High pressure and wear resistance as pure PTFE
- Electrically and thermally conductive
- Anti-adhesive surface
Technical specifications
Anti-magnetic | Yes | |
Version | Wafer-Pinzette | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Length | 150 mm | |
Material | PTFE | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |