A249SV | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, PVDF, 40 mm, A249SV
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
5 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic tweezer tips, A249CP, ideal-tek
Kit of 2 Carbon Fiber tips and 3 screws for type 249CP tweezers is suitable to applications which require holding a small component firmly. The Carbon Fiber reinforced ESD PEEK Plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance.
Technical specifications
Antimagnetisch | Yes | |
Ausführung | Ersatzspitzen | |
Chemikalienbeständig | No | |
ESD-Schutz | Yes | |
Isoliert | No | |
Länge | 40 mm | |
Material | PVDF | |
UV-beständig | No |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |