A2ACF | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, plastic, 40 mm, A2ACF
Unit Price (€ / pc.)
9.6152 € *
Available: 6 pcs.
Leadtime: 4 Weeks **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.4847 €
50 pcs.
7.8897 €
150 pcs.
7.5565 €
500 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 2 Carbon fiber tips and 3 screws - tips: straight, flat, round. OAL: 40mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Ersatzspitzen | |
Resistant to | Öle, Kraftstoffe, Lösungsmittel, Schmiermittel | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 40 mm | |
Material | Kunststoff | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |