A2AMZ | ideal-tek

Replacement tips, insulated, antimagnetic, ceramic, 50 mm, A2AMZ

Order No.: 02L6950
EAN: 7640144714697
MPN:
A2AMZ
A2AMZ ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
41.9951 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
42.00 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9951 €
5 pcs.
37.7825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 2 Ceramic tips and 3 screws - tips: straight, flat, round. OAL: 50mm
Technical specifications
Anti-magnetic Yes
Version Ersatzspitzen
Resistant to Korrosion
Chemical resistant No
ESD protection No
Isolated Yes
Length 50 mm
Material Keramik
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes