A2ASV | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, PVDF, 40 mm, A2ASV
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
5 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 2 PVDF tips and 3 screws - tips: straight, flat, round. OAL: 40mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Ersatzspitzen | |
Resistant to | Mineralische und organische Säuren, Kohlenwasserstoffe, Alkohole, halogenhaltige Stoffe, Halogene, Fluorwasserstoffsäure, Salpetersäure, Abrieb, UV-Strahlung und radioaktive Strahlung (Sterilisation) | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 40 mm | |
Material | PVDF | |
UV-resistant | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |