A2AZJK | ideal-tek

ESD replacement tips, uninsulated, antimagnetic, ceramic, 40 mm, A2AZJK

Order No.: 02L6952
EAN: 4099891365479
MPN:
A2AZJK
A2AZJK ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
49.3850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.39 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3850 €
5 pcs.
44.4346 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 2 Ceramic tips and 3 screws - tips: straight, flat, round. OAL: 40mm. ESD safe
Technical specifications
Anti-magnetic Yes
Version Ersatzspitzen
Resistant to Abrieb, Verschleiß, thermische Alterung, Korrosionsbeständigkeit, nahezu chemisch inert
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 40 mm
Material Keramik
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes