A2WFCP@ | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, polyetheretherketone, 40 mm, A2WFCP@
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
5 pcs.
11.1860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 2 Carbon PEEK tips and 3 screws - tips: fine, round, strong top fingers, stepped bottom paddle. OAL: 40mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Ersatzspitzen | |
Resistant to | Chemikalien und agressive Mittel, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 40 mm | |
Material | Polyetheretherketon |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |