A5SV | ideal-tek

ESD replacement tips, uninsulated, antimagnetic, PVDF, 40 mm, A5SV

Order No.: 02L6961
EAN: 4099891365530
MPN:
A5SV
A5SV ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
5 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 2 PVDF tips and 3 screws - tips: straight, very fine. OAL: 40mm. ESD safe
Technical specifications
Anti-magnetic Yes
Version Ersatzspitzen
Resistant to Mineralische und organische Säuren, Kohlenwasserstoffe, Alkohole, halogenhaltige Stoffe, Halogene, Fluorwasserstoffsäure, Salpetersäure, Abrieb, UV-Strahlung und radioaktive Strahlung (Sterilisation)
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 40 mm
Material PVDF
UV-resistant Yes
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes