A5UFCP | ideal-tek

ESD replacement tips, uninsulated, antimagnetic, polyetheretherketone, 40 mm, A5UFCP

Order No.: 10L9594
EAN: 7640174712106
MPN:
A5UFCP
A5UFCP ideal-tek Tweezers Image 1
A5UFCP ideal-tek Tweezers Image 2
A5UFCP ideal-tek Tweezers Image 3
Image may differ
Unit Price (€ / pc.)
10.0615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0615 €

Plastic tweezer tips, A5UFCP, ideal-tek

The kit of 2 carbon fiber tips and 3 screws for type 5UFCP tweezers is suitable to applications which require holding a small component firmly. The carbon fiber reinforced ESD PEEK Plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance.

Technical specifications
Anti-magnetic Yes
Version Ersatzspitzen
Resistant to Chemikalien und agressive Mittel, thermische Alterung
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 40 mm
Material Polyetheretherketon
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes