A71ZJ | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, ceramic, 45 mm, A71ZJ
Unit Price (€ / pc.)
49.3850 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
49.39 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3850 €
5 pcs.
44.4346 €
*incl. VAT plus shipping costs
Subject to prior sale
Kit of 2 Ceramic tips and 3 screws - tips: straight, thin, fine. OAL: 45mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement tips | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | ceramic | |
| Length | 45 mm | |
| Resistant to | abrasion, Wear, Thermal ageing, corrosion resistance, nearly chemically inert | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |