A72ZJ | ideal-tek
ESD replacement tips, uninsulated, antimagnetic, ceramic, 45 mm, A72ZJ
Unit Price (€ / pc.)
47.8737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.87 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8737 €
5 pcs.
43.0780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 2 Ceramic tips and 3 screws - tips: straight, strong, pointed. OAL: 45mm. ESD safe
Technical specifications
Anti-magnetic | Yes | |
Version | Ersatzspitzen | |
Resistant to | Abrieb, Verschleiß, thermische Alterung, Korrosionsbeständigkeit, nahezu chemisch inert | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 45 mm | |
Material | Keramik |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |