AA.S.6 | ideal-tek
Boley tweezers, uninsulated, stainless steel, 130 mm, AA.S.6
Unit Price (€ / pc.)
15.8746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
5 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision boley tweezers - SS - tips: sharp, fine. OAL: 130mm
Technical specifications
Anti-magnetic | No | |
Version | Boley-Pinzette | |
Resistant to | Verschleiß, Abrieb | |
ESD protection | No | |
Isolated | No | |
Length | 130 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |