AC.SA.B | ideal-tek

Economy tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, AC.SA.B

Order No.: 02L6980
EAN: 4099891365691
MPN:
AC.SA.B
AC.SA.B ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
13.0900 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
11.5311 €
50 pcs.
10.7338 €
150 pcs.
10.2697 €
500 pcs.
9.7461 €
*incl. VAT plus shipping costs
**Subject to prior sale
Economy tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: straight, strong. OAL: 110mm
Technical specifications
Anti-magnetic Yes
Version Economy-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 110 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes