AM.BR.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, brass, AM.BR.0
Order No.: 02L6983
EAN: 4099891365707
MPN:
AM.BR.0
Unit Price (€ / pc.)
26.1205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.12 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1205 €
5 pcs.
23.5025 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Brass - tips: straight, pointed, thick, superior finish. OAL: 125mm
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
ESD protection | No | |
Isolated | No | |
Material | Messing |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |