F1.S.0.IT | ideal-tek
Diamond tweezers, uninsulated, stainless steel, 160 mm, F1.S.0.IT
Order No.: 10L9596
EAN: 7640144715052
MPN:
F1.S.0.IT
Unit Price (€ / pc.)
24.2046 € *
Standard delivery time from the manufacturer is: 2 Weeks
Diamond tweezers, F1.S.0.IT, ideal-tek
The type F1 Diamond tweezers are suitable to jewellery applications which require holding a diamond very firmly. The line serration provides the handles with extra grip and the rhomb serrated tips with groove prevent any possible slips. It is also equipped with very hard, stiff tips and body to prevent it from bending.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | diamond tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | stainless steel | |
| Length | 160 mm | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |