K6F.SA.NE.ITU | ideal-tek

ESD tweezers kit (6 tweezers), insulated, antimagnetic, stainless steel, 165 mm, K6F.SA.NE.ITU

Order No.: 10L9585
EAN: 7640174711260
MPN:
K6F.SA.NE.ITU
K6F.SA.NE.ITU ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
136.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
136.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.85 €

ESD Epoxy coated tweezers, K6F.SA.NE.ITU, ideal-tek

The K6F ESD Epoxy coated tweezers kit contains the SM103, SM108, 5, 7A, 3C and 3 models. The epoxy coating provides the tweezers with ESD properties suitable to electronic components handling and to clean room use.

Technical specifications
Anti-magnetic Yes
Version Pinzettensatz
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Contents 6 Pinzetten
Isolated Yes
Length 165 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes