K7HP.IT | ideal-tek
Tweezers kit (7 tweezers), uninsulated, 38 mm, K7HP.IT
Unit Price (€ / pc.)
160.65 € *
Available: 5 pcs.
Leadtime: On Request **
Tweezer kit, K7HP.IT, ideal-tek
The K7HP high precision tweezer kit contains the 00D, 2A, 5, 7, 15AGW, AA.NE and 259CFR models.
Technical specifications
Anti-magnetic | No | |
Version | Pinzettensatz | |
Chemical resistant | Yes | |
ESD protection | No | |
Contents | 7 Pinzetten | |
Isolated | No | |
Length | 38 mm | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |