KCFR | ideal-tek
ESD plastic tweezers (4 tweezers), uninsulated, antimagnetic, plastic, KCFR
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
kit of 1 plastic replaceable tip tweezers - 4 tips - carbon fiber : 249cfr, a7cf, a5cf, a259cf, a2acf. esd safe
Technical specifications
Anti-magnetic | Yes | |
Version | Kunststoffpinzetten | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Contents | 4 Pinzetten | |
Isolated | No | |
Material | Kunststoff | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |