L.S.0.ITU | ideal-tek

Tweezers, uninsulated, stainless steel, 160 mm, L.S.0.ITU

Order No.: 10L9597
EAN: 7640144715113
MPN:
L.S.0.ITU
L.S.0.ITU ideal-tek Tweezers Image 1
L.S.0.ITU ideal-tek Tweezers Image 2
L.S.0.ITU ideal-tek Tweezers Image 3
L.S.0.ITU ideal-tek Tweezers Image 4
Image may differ
Unit Price (€ / pc.)
23.4549 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4549 €

Diamond tweezers, L.S.0.ITU, ideal-tek

The type L Diamond tweezers are suitable to jewellery applications which require holding a diamond very firmly. The line serration provides the handles with extra grip and the rhomb serrated tips prevent any possible slips. It is also equipped with very hard, stiff tips and body to prevent it from bending.

Technical specifications
Anti-magnetic No
Version Diamant-Pinzette
Chemical resistant No
ESD protection No
Isolated No
Length 160 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes