LR.S.0.ITU | ideal-tek
Tweezers, uninsulated, stainless steel, 160 mm, LR.S.0.ITU
Order No.: 10L9598
EAN: 7640144715151
MPN:
LR.S.0.ITU
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Diamond tweezers, LR.S.0.ITU, ideal-tek
The type LR Diamond tweezers are suitable to jewellery applications which require holding a diamond very firmly. The line serration provides the handles with extra grip and the rhomb serrated tips prevent any possible slips. The locking system helps to hold the diamond component firmly during handling. It is also equipped with very hard, stiff tips and body to prevent it from bending.
Technical specifications
Anti-magnetic | No | |
Version | Diamant-Pinzette | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 160 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |