M1.S.0.ITU | ideal-tek
Tweezers, uninsulated, stainless steel, 160 mm, M1.S.0.ITU
Order No.: 10L9599
EAN: 7640144715236
MPN:
M1.S.0.ITU
Unit Price (€ / pc.)
24.2046 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Diamond tweezers, M1.S.0.ITU, ideal-tek
The type M1 Diamond tweezers are suitable to jewellery applications which require holding a diamond very firmly. The line serration provides the handles with extra grip and the rhomb serrated tips with groove prevent any possible slips. It is also equipped with very hard, stiff tips and body to prevent it from bending.
Technical specifications
Anti-magnetic | No | |
Version | Diamant-Pinzette | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 160 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |