M3.SA.1 | ideal-tek
Mini tweezer, uninsulated, antimagnetic, stainless steel, 70 mm, M3.SA.1
Unit Price (€ / pc.)
24.0856 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.09 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0856 €
5 pcs.
21.6580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini tweezers - Anti-Acid/Anti-Mag SS - tips: straight, sharp, fine. OAL: 70mm
Applications include:
- specimen handling
- microscopy preparation
- sorting
- precision manufacturing
- electronic assembly
- watch making
- general laboratory
- biological and medical applications
Technical specifications
Anti-magnetic | Yes | |
Version | Mini tweezer | |
Resistant to | Chemicals, Salts, Acids | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 70 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |