M5E.CX.0 | ideal-tek

Biology tweezers, uninsulated, antimagnetic, high strength alloy, 80 mm, M5E.CX.0

Order No.: 02L7082
EAN: 4099891365868
MPN:
M5E.CX.0
Series: Mini-Tweezers
M5E.CX.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
50.5036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.50 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5036 €
5 pcs.
45.4580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini biology tweezers - Superalloy Anti-Acid/Anti-Mag - tips: straight, extra fine, superior finish. OAL: 80mm
Technical specifications
Anti-magnetic Yes
Version Biologie-Pinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 80 mm
Material Hochfeste Legierung
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes