MM.S.6 | ideal-tek
Boley tweezers, uninsulated, stainless steel, 125 mm, MM.S.6
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
5 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Boley tweezers - SS - tips: straight, thick, strong, pointed. OAL: 125mm
Technical specifications
Anti-magnetic | No | |
Version | boley tweezers | |
Resistant to | wear, abrasion | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 125 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |