MM.SA.B | ideal-tek
Boley tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, MM.SA.B
Unit Price (€ / pc.)
9.4486 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.3181 €
50 pcs.
7.7588 €
150 pcs.
7.4018 €
500 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Boley tweezers - Anti-Acid/Anti-Mag SS - tips: straight, thick, strong, pointed. OAL: 125mm
Technical specifications
Anti-magnetic | Yes | |
Version | Boley-Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 125 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |