SM103.SA.1 | ideal-tek

SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, SM103.SA.1

Order No.: 02L7116
EAN: 4099891365912
MPN:
SM103.SA.1
Series: SMD Tweezers
SM103.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
18.8615 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
18.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8615 €
SMD tweezers - Anti-Acid/Anti-Mag SS - tips: handling, positioning at 45° angle. OAL: 115mm
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes