SM103.SA.NE.1 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, SM103.SA.NE.1
Unit Price (€ / pc.)
39.8531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.85 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8531 €
5 pcs.
35.8666 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD epoxy coated tweezers - Anti-Acid/Anti-Mag SS - tips: handling, positioning at 45° angle. OAL: 115mm
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |