SM104X.SA.1 | ideal-tek

Reverse action tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, SM104X.SA.1

Order No.: 02L7119
EAN: 4099891365936
MPN:
SM104X.SA.1
Series: SMD Tweezers
SM104X.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
5 pcs.
29.6667 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers - Anti-Acid/Anti-Mag SS - Reverse action - tips: handling, positioning sot packages, monolithic chip capacitors, straight. OAL: 115mm
Technical specifications
Anti-magnetic Yes
Version Rückwärts gerichtete Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 115 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes