SM109.SA.1 | ideal-tek
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, SM109.SA.1
Unit Price (€ / pc.)
27.3938 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
5 pcs.
24.6568 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers - Anti-Acid/Anti-Mag SS - tips: positioning, soldering 1mm wide components, 45°, no anti-crush feature, straight. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |