SM115.SA.1 | ideal-tek

SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, SM115.SA.1

Order No.: 02L7129
EAN: 7640144712464
MPN:
SM115.SA.1
Series: SMD Tweezers
SM115.SA.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
5 pcs.
22.3006 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers - Anti-Acid/Anti-Mag SS - tips: holding, positioning 1mm cylindrical devices, grooved at 30° angle. OAL: 115mm
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes