SM116.SA.1 | ideal-tek
SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, SM116.SA.1
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Leadtime: On Request **
SMD tweezers - Anti-Acid/Anti-Mag SS - tips: grooved, straight, vertical positioning of cylindrical devices. OAL: 115mm
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 115 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |