SS.SA.DC.0 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, carbon steel, 140 mm, SS.SA.DC.0

Order No.: 02L7138
EAN: 4099891366025
MPN:
SS.SA.DC.0
SS.SA.DC.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
49.2779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.28 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2779 €
6 pcs.
45.7198 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diamond coated tweezers - Anti-Acid/Anti-Mag SS - tips: straight, extra fine, very sharp, superior finish. OAL: 140mm
Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 140 mm
Material Karbonstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes