SS.SA.T.1 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, PTFE, 140 mm, SS.SA.T.1

Order No.: 02L7139
EAN: 4099891366032
MPN:
SS.SA.T.1
SS.SA.T.1 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
41.1502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
5 pcs.
37.0209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision tweezers - Anti-Acid/Anti-Mag SS, PTFE coated - tips: straight, extra fine, very sharp. OAL: 140mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 140 mm
Material PTFE
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes