SS6.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 150 mm, SS6.SA.0

Order No.: 02L7140
EAN: 4099891366049
MPN:
SS6.SA.0
SS6.SA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.17 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1665 €
5 pcs.
27.1320 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: straight, extra fine, very sharp, superior finish. OAL: 150mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 150 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes