P-830 | ideal-tek

Manual vacuum pick-up, P-830

Order No.: 10L5135
EAN: 7640144717001
MPN:
P-830
P-830 ideal-tek Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
16.2911 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
16.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.2911 €

Vacuum grippers, type P-830.

Replaces conventional tweezers to pick up objects with smooth and sensitive surface, with three small suction cups (2.0, 4.0 and 7.0 mm).

Type: P-830, vacuum gripper

Technical specifications
Ausführung Manueller Vakuumaufnehmer
Logistics
Ursprungsland JP
Zolltarifnummer 84141089
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes