UVO0000000 | ideal-tek
ESD vacuum pipette kit, UVO0000000
Order No.: 10L5131
EAN: 7640144717025
MPN:
UVO0000000
Unit Price (€ / pc.)
68.5797 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
68.58 € *
Price list
Quantity
Price per unit*
1 pcs.
68.5797 €
5 pcs.
64.4742 €
15 pcs.
62.0109 €
50 pcs.
59.2501 €
150 pcs.
56.7868 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD vacuum pipette sets, type UVO000000.
Content: vacuum pipette VAMPIRE, ESD-compliant, straight needle, 45° bent needle, 3 suction cups (4.0, 6.0 and 9.0 mm) and lubricant set.
Type: UVO000000, ESD vacuum pipette set
Technical specifications
Version | ESD-Vakuum-Pipetten-Set |
Download
Logistics
Country of origin | CH |
Customs tariff number | 84141089 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |