UVO0000100 | ideal-tek

Vacuum tool replacement kit 4 to 9 mm, for Vampire Classic, UVO0000100

Order No.: 10L5133
EAN: 7640144717032
MPN:
UVO0000100
UVO0000100 ideal-tek Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
40.2339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.23 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2339 €
5 pcs.
36.2117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spare parts kits for vacuum pipettes, type UVO000100.

Content: straight needle, 45° bent needle, 3 suction cups (4.0, 6.0 and 9.0 mm).

Type: UVO000100, spare parts kit for vacuum pipette

Technical specifications
Ausführung Vakuumwerkzeug-Ersatzset 4 bis 9 mm
Geeignet für Vampire Classic
Logistics
Ursprungsland CH
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes