UVO0000300 | ideal-tek
Suction cup kit 4 to 9 mm, for Vampire Classic, UVO0000300
Order No.: 02L7146
EAN: 4099891383145
MPN:
UVO0000300
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
5 pcs.
18.5759 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD Vacuum tool replacement set for Vampire Classic: ESD 4 mm cups, ESD 6 mm cups, ESD 9 mm cups
Technical specifications
Version | Saugnapfsatz 4 bis 9 mm | |
Suitable for | Vampire Classic |
Download
Logistics
Country of origin | CH |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |