UVO0000620 | ideal-tek
Suction cup, Ø 6 mm, for Vampire Classic, UVO0000620
Order No.: 02L7148
EAN: 4099891383169
MPN:
UVO0000620
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: On Request **
Spare shell, UVO0000620, ideal-tek
ESD 6 mm spare shells for Vampire Classic
Technical specifications
Ausführung | Saugnapf | |
Durchmesser | 6 mm | |
Geeignet für | Vampire Classic |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 40161000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |