UVO0000920 | ideal-tek

Pick-up needle, 45°, with suction cup, Ø 6 mm, for Vampire Classic, UVO0000920

Order No.: 02L7154
EAN: 4099891383220
MPN:
UVO0000920
UVO0000920 ideal-tek Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
5 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale
45° needle with ESD 6 mm cup for Vampire Classic
Technical specifications
Ausführung Aufnahme-Nadel, 45°, mit Saugnapf
Durchmesser 6 mm
Geeignet für Vampire Classic
Logistics
Ursprungsland CH
Zolltarifnummer 40169997
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes