30-030 | IDEAL
IDEAL NOALOX, Anti-oxidant, 30-030, 235 ml bottle
Unit Price (€ / pc.)
32.8559 € *
Available: 12 pcs.
Leadtime: 3 Weeks **
Total Price:
32.86 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8559 €
5 pcs.
30.8805 €
15 pcs.
29.7024 €
50 pcs.
28.3934 €
150 pcs.
27.2153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Antioxidants IDEAL NOALOX
For electrical aluminum conductors and components, consists of synthetic polymeric materials, an organic, non-melting thickening agents and fine zinc particles.
Application examples: Press-fit joints, screw-on clamps, car batteries, supply lines, counter states, et cetera.
Content: 235ml bottle
Technical specifications
Contents | 235 ml | |
Flammable | Yes | |
NSF approval | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 34042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |