30-031 | IDEAL

IDEAL NOALOX, Anti-oxidant, 30-031, 135 ml bottle with integrated brush

Order No.: 12L444
EAN: 4099891432928
MPN:
30-031
NOALOX ANTIOXIDATIONSMITTEL 135ML
Series: NOALOX
30-031 IDEAL Contact Sprays
Image may differ
Unit Price (€ / pc.)
35.9975 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
36.00 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9975 €
5 pcs.
33.8436 €
15 pcs.
32.5465 €
50 pcs.
31.1066 €
150 pcs.
29.7976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Antioxidants IDEAL NOALOX

For electrical aluminum conductors and components, consists of synthetic polymeric materials, an organic, non-melting thickening agents and fine zinc particles.

Application examples: Press-fit joints, screw-on clamps, car batteries, supply lines, counter states, et cetera.

Content: 135 ml bottle, with integrated brush

Technical specifications
Contents 135 ml
Flammable Yes
NSF approval No
Logistics
Country of origin US
Customs tariff number 34042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes